Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FTD1810 | |
|---|---|
DigiKey Part Number | 1920-FTD1810-ND |
Manufacturer | |
Manufacturer Product Number | FTD1810 |
Description | WIRECONNECTOR,2X18AWG/0.75SQMM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.391.58054 | kr.195,790.27 |
| Unit Price without VAT: | kr.391.58054 |
|---|---|
| Unit Price with VAT: | kr.489.47568 |



