
FII2412 | |
|---|---|
DigiKey Part Number | 1920-FII2412-ND |
Manufacturer | |
Manufacturer Product Number | FII2412 |
Description | WIRE CONNECTOR, 24AWG/0.25SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 24 AWG (0.25mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 12.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.490.77966 | kr.245,389.83 |
| Unit Price without VAT: | kr.490.77966 |
|---|---|
| Unit Price with VAT: | kr.613.47458 |


