FID1418 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 852
Unit Price: kr.2.77000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 12.506
Unit Price: kr.1.03000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: kr.1.94000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID1418

DigiKey Part Number
1920-FID1418-ND
Manufacturer
Manufacturer Product Number
FID1418
Description
WIRE CONNECTOR, 14AWG/2.5SQMM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
14 AWG (2.50mm²)
Length - Overall
25.00mm
Length - Pin
18.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.339.01368kr.169,506.84
Manufacturers Standard Package
Unit Price without VAT:kr.339.01368
Unit Price with VAT:kr.423.76710