FID1212 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 57.738
Unit Price: kr.0.21000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 12.266
Unit Price: kr.0.39000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 400
Unit Price: kr.0.31000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 21.945
Unit Price: kr.0.28000
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 3
Unit Price: kr.14.56000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.0.37000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.0.30002
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: kr.0.26000
Datasheet
Image for FID1212 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID1212

DigiKey Part Number
1920-FID1212-ND
Manufacturer
Manufacturer Product Number
FID1212
Description
WIRE CONNECTOR, 12AWG/4.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
12 AWG (4.00mm²)
Packaging
Bulk
Length - Overall
20.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11121040American Electrical Inc.57.738288-1028-NDkr.0.21000Parametric Equivalent
216-267WAGO Corporation12.2662946-216-267-NDkr.0.39000Parametric Equivalent
2849.0Conta-Clip, Inc.4002080-2849.0-NDkr.0.31000Parametric Equivalent
3200959Phoenix Contact21.945277-2197-NDkr.0.28000Parametric Equivalent
97 99 355Knipex Tools LP32172-9799355-NDkr.14.56000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.292.87328kr.146,436.64
Manufacturers Standard Package
Unit Price without VAT:kr.292.87328
Unit Price with VAT:kr.366.09160