
E110.000 | |
|---|---|
DigiKey Part Number | 1920-1223-ND |
Manufacturer | |
Manufacturer Product Number | E110.000 |
Description | HAND TOOL CRIMPER 10-26AWG FRONT |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | For Use With/Related Products Ferrules |
Manufacturer Altech Corporation | Wire Gauge or Range - AWG 10-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.14 ~ 6.00mm² |
Part Status Obsolete | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Front Entry |
Tool Type Hand Crimper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97 53 08 | Knipex Tools LP | 9 | 2172-975308-ND | kr.1,735.64000 | Similar |



