
CXS2.5 | |
|---|---|
DigiKey Part Number | 1920-CXS2.5-ND |
Manufacturer | |
Manufacturer Product Number | CXS2.5 |
Description | DIN TERM BLK, SPRING, FEED-THRU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 12-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Altech Corporation | Voltage - IEC 1000V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 2 | Color Red |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Push In, Spring | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP2.5 | Altech Corporation | 4.088 | 1920-CP2.5-ND | kr.6.09000 | Parametric Equivalent |
| CP2.5/BL | Altech Corporation | 0 | 1920-CP2.5/BL-ND | kr.6.72040 | Parametric Equivalent |
| CP2.5/BU | Altech Corporation | 0 | 1920-CP2.5/BU-ND | kr.6.72040 | Parametric Equivalent |
| CP2.5/DB | Altech Corporation | 0 | 1920-CP2.5/DB-ND | kr.6.72040 | Parametric Equivalent |
| CP2.5/G | Altech Corporation | 0 | 1920-CP2.5/G-ND | kr.6.72040 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.4.88180 | kr.244.09 |
| Unit Price without VAT: | kr.4.88180 |
|---|---|
| Unit Price with VAT: | kr.6.10225 |




