CXF4(L)6-60V/BU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.35.75760
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.35.75760
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.35.75760
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.30.87580
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.30.87580
Datasheet
Image for CXF4(L)6-60V/BU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXF4(L)6-60V/BU

DigiKey Part Number
1920-CXF4(L)6-60V/BU-ND
Manufacturer
Manufacturer Product Number
CXF4(L)6-60V/BU
Description
DIN TERM BLK, SPRING, FUSE 5X20M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 10-24 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10 A
Manufacturer
Altech Corporation
Voltage - IEC
1000V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-24 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.2-4mm²
Disconnect Type
Fuse
Color
Blue
Number of Positions
2
Fuse Type
5mm x 20mm
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
6.0mm
Material Flammability Rating
UL94 V-0, UL94 V-2
Termination Style
Push In, Spring
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXF4(L)110-240V/BLAltech Corporation01920-CXF4(L)110-240V/BL-NDkr.35.75760Parametric Equivalent
CXF4(L)110-240V/BUAltech Corporation01920-CXF4(L)110-240V/BU-NDkr.35.75760Parametric Equivalent
CXF4(L)6-60V/BLAltech Corporation01920-CXF4(L)6-60V/BL-NDkr.35.75760Parametric Equivalent
CXF4/BLAltech Corporation01920-CXF4/BL-NDkr.30.87580Parametric Equivalent
CXF4/BUAltech Corporation01920-CXF4/BU-NDkr.30.87580Parametric Equivalent
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.35.75760kr.1,787.88
Manufacturers Standard Package
Unit Price without VAT:kr.35.75760
Unit Price with VAT:kr.44.69700