Parametric Equivalent

CTS6U/Y | |
|---|---|
DigiKey Part Number | 1920-CTS6U/Y-ND |
Manufacturer | |
Manufacturer Product Number | CTS6U/Y |
Description | DIN TERM BLK, SCREW, FEED-THRU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 8-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Altech Corporation | Voltage - IEC 1000V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 2 | Color Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTS6U | Altech Corporation | 2.097 | 1920-1241-ND | kr.6.47000 | Parametric Equivalent |
| CTS6U/BG | Altech Corporation | 0 | 1920-CTS6U/BG-ND | kr.6.84720 | Parametric Equivalent |
| CTS6U/BL | Altech Corporation | 0 | 1920-CTS6U/BL-ND | kr.6.84720 | Parametric Equivalent |
| CTS6U/BU | Altech Corporation | 0 | 1920-1291-ND | kr.6.85000 | Parametric Equivalent |
| CTS6U/G | Altech Corporation | 0 | 1920-CTS6U/G-ND | kr.6.84720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.84720 | kr.684.72 |
| Unit Price without VAT: | kr.6.84720 |
|---|---|
| Unit Price with VAT: | kr.8.55900 |




