CDLG2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDLG2.5
CDLG2.5
CDLG2.5

CDLG2.5

DigiKey Part Number
1920-2026-ND
Manufacturer
Manufacturer Product Number
CDLG2.5
Description
DOUBLE LEVEL DIN RAIL TERM BLOCK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through (2), Isolated Gray 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through (2), Isolated
Disconnect Type
-
Number of Positions
5
Number of Levels
3; 1 Grounded
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
500V
Current - UL
24 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Factory Stock: 1.200
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.85.14000kr.85.14
Unit Price without VAT:kr.85.14000
Unit Price with VAT:kr.106.42500