
CBI245A | |
|---|---|
DigiKey Part Number | 1920-1194-ND |
Manufacturer | |
Manufacturer Product Number | CBI245A |
Description | UPS 24VDC 5A DIN RAIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 120W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 120W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | RJ45 | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 5.320" L x 2.560" W (135.13mm x 65.02mm) | |
Height | 4.530" (115.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,172.10000 | kr.3,172.10 |
| Unit Price without VAT: | kr.3,172.10000 |
|---|---|
| Unit Price with VAT: | kr.3,965.12500 |

