Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-16 AWG
CGT10N
CGT10N

CGT10N

DigiKey Part Number
1920-1288-ND
Manufacturer
Manufacturer Product Number
CGT10N
Description
CONN TERM BLK GROUND 6-22AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
CGT10N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1000V
Manufacturer
Altech Corporation
Voltage - UL
600V
Packaging
Bulk
Wire Gauge or Range - AWG
6-16 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-10mm²
Type
Ground, Earth
Color
Green, Yellow
Number of Positions
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Stripping Length
11mm
Terminal - Width
10.0mm
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.80000kr.25.80
Unit Price without VAT:kr.25.80000
Unit Price with VAT:kr.32.25000