
B35X75S | |
|---|---|
DigiKey Part Number | 1920-B35X75S-ND |
Manufacturer | |
Manufacturer Product Number | B35X75S |
Description | WIRE DUCT, 35X75MM, 2M LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 52.00' (15.85m) |
Datasheet | Datasheet |
Category | Length 52.00' (15.85m) |
Manufacturer Altech Corporation | Width 1.500" (38.10mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray |
Height 3.000" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.446.20875 | kr.3,569.67 |
| Unit Price without VAT: | kr.446.20875 |
|---|---|
| Unit Price with VAT: | kr.557.76094 |

