
930726103 | |
|---|---|
DigiKey Part Number | 930726103-ND |
Manufacturer | |
Manufacturer Product Number | 930726103 |
Description | TEST PLUG YEL 4MM PIN INSUL SCRE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Threaded Yellow |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Altech Corporation | Termination Threaded |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Color Yellow |
Type Banana Plug | Contact Finish Nickel |
Gender Male | Contact Material Brass |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.13.56760 | kr.678.38 |
| Unit Price without VAT: | kr.13.56760 |
|---|---|
| Unit Price with VAT: | kr.16.95950 |




