90.010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90.010
90.010
90.010

90.010

DigiKey Part Number
1920-1000-ND
Manufacturer
Manufacturer Product Number
90.010
Description
BOX PC GRAY 4.57"L X 1.77"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 4.567" L x 1.772" W (116.00mm x 45.00mm) X 2.756" (70.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.567" L x 1.772" W (116.00mm x 45.00mm)
Height
2.756" (70.00mm)
Area (L x W)
8.06in² (52.0cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 143
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.188.03000kr.188.03
Manufacturers Standard Package
Unit Price without VAT:kr.188.03000
Unit Price with VAT:kr.235.03750