
800XC-CU | |
|---|---|
DigiKey Part Number | 1920-800XC-CU-ND |
Manufacturer | |
Manufacturer Product Number | 800XC-CU |
Description | RELAY TIME DELAY 10HR 5A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay DPDT (2 Form C) 0 Sec ~ 10 Hrs Delay 5A @ 230VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0 Sec ~ 10 Hrs | |
Contact Rating @ Voltage | 5A @ 230VAC/24VDC | |
Voltage - Supply | 20 ~ 240VAC, 12 ~ 240VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.597.98000 | kr.597.98 |
| Unit Price without VAT: | kr.597.98000 |
|---|---|
| Unit Price with VAT: | kr.747.47500 |


