
738-414 | |
|---|---|
DigiKey Part Number | 1920-1117-ND |
Manufacturer | |
Manufacturer Product Number | 738-414 |
Description | BOX PC GRAY 17.72"L X 11.81"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 17.720" L x 11.810" W (450.09mm x 299.97mm) X 5.590" (141.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.720" L x 11.810" W (450.09mm x 299.97mm) | |
Height | 5.590" (141.99mm) | |
Area (L x W) | 209in² (1348cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Window | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,921.86000 | kr.1,921.86 |
| Unit Price without VAT: | kr.1,921.86000 |
|---|---|
| Unit Price with VAT: | kr.2,402.32500 |


