
7211 884 | |
|---|---|
DigiKey Part Number | 1920-2264-ND |
Manufacturer | |
Manufacturer Product Number | 7211 884 |
Description | LOCK NUT 27MM POLYAMIDE PG13.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PG13.5 Locknut Nut 1.063" (27.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG13.5 | |
Thickness | 0.236" (6.00mm) | |
Width | 1.063" (27.00mm) | |
Material | Polyamide | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |









