
7211 860 | |
---|---|
DigiKey Part Number | 1920-2260-ND |
Manufacturer | |
Manufacturer Product Number | 7211 860 |
Description | LOCK NUT 70.00MM POLYAMIDE PG48 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PG48 Locknut Nut 2.756" (70.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG48 | |
Thickness | 0.374" (9.50mm) | |
Width | 2.756" (70.00mm) | |
Material | Polyamide | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.32000 | kr.16.32 |
Unit Price without VAT: | kr.16.32000 |
---|---|
Unit Price with VAT: | kr.20.40000 |