
7211 498 | |
|---|---|
DigiKey Part Number | 1920-2253-ND |
Manufacturer | |
Manufacturer Product Number | 7211 498 |
Description | LOCK NUT 41.00MM POLYAMIDE NPT-1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NPT-1 Locknut Nut 1.614" (41.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | NPT-1 | |
Thickness | 0.276" (7.00mm) | |
Width | 1.614" (41.00mm) | |
Material | Polyamide | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.58000 | kr.6.58 |
| Unit Price without VAT: | kr.6.58000 |
|---|---|
| Unit Price with VAT: | kr.8.22500 |




