Cable Gland Polyamide (PA6), Nylon 6 PG29 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5309 229

DigiKey Part Number
5309229-ND
Manufacturer
Manufacturer Product Number
5309 229
Description
CABLE GLAND 11-21MM PG29
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 PG29 Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.433" (11.00mm)
Manufacturer
Altech Corporation
Panel Hole Size
1.457" (37.0mm)
Packaging
Bulk
Material
Polyamide (PA6), Nylon 6
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.433" (11.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.827" (21.00mm)
Base Product Number
Thread Size
PG29
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Factory Stock: 460
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.97000kr.28.97
Unit Price without VAT:kr.28.97000
Unit Price with VAT:kr.36.21250