
5308 716/SET | |
|---|---|
DigiKey Part Number | 1920-5308716/SET-ND |
Manufacturer | |
Manufacturer Product Number | 5308 716/SET |
Description | CABLE GLAND 7-14MM PG16 POLYAMID |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Gray |
Datasheet | Datasheet |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer Altech Corporation | Panel Hole Size 0.886" (22.5mm) |
Packaging Box | Material Polyamide (PA), Nylon |
Part Status Active | Includes Locknut |
Type Cable Gland | Color Gray |
Outside Cable Diameter (Min) 0.276" (7.00mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.551" (14.00mm) | Operating Temperature -40°C ~ 100°C |
Thread Size PG16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

