
| 3D12UL | |
|---|---|
| DigiKey Part Number | 3D12UL-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3D12UL | 
| Description | 3D12UL 12A CIRCUIT BREAKER D CHA | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Thermal Magnetic 12A 480 V AC DC Lever DIN Rail | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Altech Corporation | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | DIN Rail | |
| Breaker Type | Thermal Magnetic | |
| Current Rating (Amps) | 12A | |
| Voltage Rating - AC | 480 V | |
| Actuator Type | Lever | |
| Number of Poles | 3 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | CE, cULus, UL489 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.643.71000 | kr.643.71 | 
| Unit Price without VAT: | kr.643.71000 | 
|---|---|
| Unit Price with VAT: | kr.804.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark