
CM2.5S2/O | |
|---|---|
DigiKey Part Number | 1920-CM2.5S2/O-ND |
Manufacturer | |
Manufacturer Product Number | CM2.5S2/O |
Description | TERM BLK 4POS ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Orange Middle 10.0mm |
Datasheet | Datasheet |
Category | Voltage - IEC 500 V |
Manufacturer Altech Corporation | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Middle | Housing Color Orange |
Mounting Type Direct Mount | Length 1.181" (30.00mm) |
Number of Positions 4 | Height (Max) 0.783" (19.90mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 10.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Push In, Spring | Stripping Length 9mm |
Current - IEC 24 A | Operating Temperature -50°C ~ 105°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.46680 | kr.646.68 |
| Unit Price without VAT: | kr.6.46680 |
|---|---|
| Unit Price with VAT: | kr.8.08350 |

