326-900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
326-900
326-900
326-900

326-900

DigiKey Part Number
1920-1055-ND
Manufacturer
Manufacturer Product Number
326-900
Description
BOX PLASTIC GRAY 4.45"L X 4.45"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Plastic, Polypropylene Gray Cover Included, Hand Held 4.450" L x 4.450" W (113.03mm x 113.03mm) X 2.280" (57.91mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.450" L x 4.450" W (113.03mm x 113.03mm)
Height
2.280" (57.91mm)
Area (L x W)
19.8in² (128cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
-
Features
Knockouts
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 74
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.51.90000kr.51.90
Unit Price without VAT:kr.51.90000
Unit Price with VAT:kr.64.87500