Parametric Equivalent

32.053 | |
|---|---|
DigiKey Part Number | 1920-32.053-ND |
Manufacturer | |
Manufacturer Product Number | 32.053 |
Description | PCB TERMINAL, FRONT WIRE, 3 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 16 A |
Manufacturer Altech Corporation | Voltage 300 V |
Packaging Bulk | Wire Gauge 12-22 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Rising Cage Clamp |
Positions Per Level 3 | Features Interlocking (Side) |
Pitch 0.200" (5.08mm) | Color Green |
Mating Orientation Horizontal with Board | Housing Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33.053 | Altech Corporation | 0 | 1920-33.053-ND | kr.9.70020 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.8.05180 | kr.805.18 |
| Unit Price without VAT: | kr.8.05180 |
|---|---|
| Unit Price with VAT: | kr.10.06475 |

