

2C16UR | |
---|---|
DigiKey Part Number | 2C16UR-ND |
Manufacturer | |
Manufacturer Product Number | 2C16UR |
Description | 2C16UR 16A MCB C CHAR 2 P 480Y/2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 480 V AC DC Lever DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cURus, UL1077 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.228.48000 | kr.228.48 |
Unit Price without VAT: | kr.228.48000 |
---|---|
Unit Price with VAT: | kr.285.60000 |