
2AS2-1-NB | |
|---|---|
DigiKey Part Number | 2AS2-1-NB-ND |
Manufacturer | |
Manufacturer Product Number | 2AS2-1-NB |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Panel Cutout Dimensions | 22.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.81000 | kr.105.81 |
| Unit Price without VAT: | kr.105.81000 |
|---|---|
| Unit Price with VAT: | kr.132.26250 |

