Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2869.0 | |
|---|---|
DigiKey Part Number | 2869.0-ND |
Manufacturer | |
Manufacturer Product Number | 2869.0 |
Description | H0.75/12D DIN STD18AWG INSULATED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 18.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Gray |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2869.0/100 | Altech Corporation | 90 | 1920-1831-ND | kr.0.70000 | Parametric Equivalent |
| FID1812GR | Altech Corporation | 0 | 1920-FID1812GR-ND | kr.230.77714 | Parametric Equivalent |
| FID1812GRM | Altech Corporation | 0 | 1920-FID1812GRM-ND | kr.50.27620 | Parametric Equivalent |
| 216-262 | WAGO Corporation | 4.540 | 2946-216-262-ND | kr.2.85000 | Parametric Equivalent |
| 2869.0 | Conta-Clip, Inc. | 0 | 2080-2869.0-ND | kr.0.52444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.69740 | kr.348.70 |
| Unit Price without VAT: | kr.0.69740 |
|---|---|
| Unit Price with VAT: | kr.0.87175 |







