Parametric Equivalent

2851.0 | |
|---|---|
DigiKey Part Number | 2851.0-ND |
Manufacturer | |
Manufacturer Product Number | 2851.0 |
Description | H6.00/12D DIN STD10AWG INSULATED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 10 AWG (6.00mm²) |
Packaging Bulk | Length - Overall 20.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3060-12600D | CNC Tech | 6.633 | 1175-3060-12600D-ND | kr.1.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.2.82040 | kr.282.04 |
| Unit Price without VAT: | kr.2.82040 |
|---|---|
| Unit Price with VAT: | kr.3.52550 |




