Parametric Equivalent
Parametric Equivalent

2272.0 | |
|---|---|
DigiKey Part Number | 2272.0-ND |
Manufacturer | |
Manufacturer Product Number | 2272.0 |
Description | CONN FERRULE 4AWG BROWN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Brown Wire Ferrule Connector 4 AWG (25.00mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 36.00mm | |
Length - Pin | 22.00mm | |
Color | Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.8.19200 | kr.409.60 |
| Unit Price without VAT: | kr.8.19200 |
|---|---|
| Unit Price with VAT: | kr.10.24000 |

