


1D20UL | |
|---|---|
DigiKey Part Number | 1D20UL-ND |
Manufacturer | |
Manufacturer Product Number | 1D20UL |
Description | 1D20UL 20A CIRCUIT BREAKER D CHA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 277 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus, UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.214.59000 | kr.214.59 |
| Unit Price without VAT: | kr.214.59000 |
|---|---|
| Unit Price with VAT: | kr.268.23750 |


