198-217
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

198-216

DigiKey Part Number
198-216-ND
Manufacturer
Manufacturer Product Number
198-216
Description
DIN RAIL SLOTTED 8.5"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat Slotted 8.504" (216.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Length
8.504" (216.00mm)
Thickness
-
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.42.18000kr.42.18
Manufacturers Standard Package
Unit Price without VAT:kr.42.18000
Unit Price with VAT:kr.52.72500