
198-144 | |
|---|---|
DigiKey Part Number | 198-144-ND |
Manufacturer | |
Manufacturer Product Number | 198-144 |
Description | DIN RAIL SLOTTED 5.6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat Slotted 5.669" (144.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Length | 5.669" (144.00mm) | |
Thickness | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.84000 | kr.35.84 |
| Unit Price without VAT: | kr.35.84000 |
|---|---|
| Unit Price with VAT: | kr.44.80000 |



