



150-008 | |
|---|---|
DigiKey Part Number | 1920-1048-ND |
Manufacturer | |
Manufacturer Product Number | 150-008 |
Description | BOX ALUM SILVER 3.94"L X 3.94"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Silver Cover Included, Hand Held 3.940" L x 3.940" W (100.08mm x 100.08mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.940" L x 3.940" W (100.08mm x 100.08mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Silver | |
Thickness | - | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.399.00000 | kr.399.00 |
| Unit Price without VAT: | kr.399.00000 |
|---|---|
| Unit Price with VAT: | kr.498.75000 |



