




150-007 | |
|---|---|
DigiKey Part Number | 1920-1047-ND |
Manufacturer | |
Manufacturer Product Number | 150-007 |
Description | BOX ALUM SILVER 6.89"L X 3.15"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Silver Cover Included, Hand Held 6.890" L x 3.150" W (175.01mm x 80.01mm) X 2.240" (56.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 3.150" W (175.01mm x 80.01mm) | |
Height | 2.240" (56.90mm) | |
Area (L x W) | 21.7in² (140cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Silver | |
Thickness | - | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.332.05000 | kr.332.05 |
| Unit Price without VAT: | kr.332.05000 |
|---|---|
| Unit Price with VAT: | kr.415.06250 |



