



125-401 | |
|---|---|
DigiKey Part Number | 1920-1035-ND |
Manufacturer | |
Manufacturer Product Number | 125-401 |
Description | BOX PC GRAY 2.56"L X 2.56"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 2.560" L x 2.560" W (65.02mm x 65.02mm) X 2.240" (56.90mm) |
Datasheet | Datasheet |
Category | Height 2.240" (56.90mm) |
Mfr | Area (L x W) 6.56in² (42.3cm²) |
Series | Design Cover Included, Hand Held |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Features Knockouts, Sealing Gasket |
Size / Dimension 2.560" L x 2.560" W (65.02mm x 65.02mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.26000 | kr.84.26 |
| Unit Price without VAT: | kr.84.26000 |
|---|---|
| Unit Price with VAT: | kr.105.32500 |





