




120-905 | |
|---|---|
DigiKey Part Number | 1920-1033-ND |
Manufacturer | |
Manufacturer Product Number | 120-905 |
Description | BOX PC GRAY 5.120"L X 5.120"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 5.120" L x 5.120" W (130.05mm x 130.05mm) X 3.900" (99.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | 120-905 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 5.120" L x 5.120" W (130.05mm x 130.05mm) | |
Height | 3.900" (99.06mm) | |
Area (L x W) | 26.2in² (169cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.240.77000 | kr.240.77 |
| Unit Price without VAT: | kr.240.77000 |
|---|---|
| Unit Price with VAT: | kr.300.96250 |




