


120-406 | |
|---|---|
DigiKey Part Number | 1920-1029-ND |
Manufacturer | |
Manufacturer Product Number | 120-406 |
Description | BOX PC GRAY 7.09"L X 4.33"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 7.090" L x 4.330" W (180.09mm x 109.98mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.090" L x 4.330" W (180.09mm x 109.98mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 30.7in² (198cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.272.90000 | kr.272.90 |
| Unit Price without VAT: | kr.272.90000 |
|---|---|
| Unit Price with VAT: | kr.341.12500 |




