




110-909 | |
|---|---|
DigiKey Part Number | 1920-1023-ND |
Manufacturer | |
Manufacturer Product Number | 110-909 |
Description | BOX PLASTIC GRAY 5.12"L X 3.7"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Cover Included, Hand Held 5.120" L x 3.700" W (130.05mm x 93.98mm) X 3.190" (81.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 110-909 Models |
Category | Height 3.190" (81.03mm) |
Mfr | Area (L x W) 18.9in² (122cm²) |
Series | Design Cover Included, Hand Held |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Features Knockouts |
Size / Dimension 5.120" L x 3.700" W (130.05mm x 93.98mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.69000 | kr.123.69 |
| Unit Price without VAT: | kr.123.69000 |
|---|---|
| Unit Price with VAT: | kr.154.61250 |




