127-408
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
127-408
110-404
110-404
110-404

110-404

DigiKey Part Number
1920-1019-ND
Manufacturer
Manufacturer Product Number
110-404
Description
BOX PLASTIC GRAY 4.33"L X 4.33"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Plastic, Polystyrene Gray Cover Included, Hand Held 4.330" L x 4.330" W (109.98mm x 109.98mm) X 2.600" (66.04mm)
Datasheet
 Datasheet
EDA/CAD Models
110-404 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.330" L x 4.330" W (109.98mm x 109.98mm)
Height
2.600" (66.04mm)
Area (L x W)
18.8in² (121cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
-
Features
Knockouts
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 459
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.110.34000kr.110.34
Unit Price without VAT:kr.110.34000
Unit Price with VAT:kr.137.92500