



002540211 | |
|---|---|
DigiKey Part Number | 1920-2196-ND |
Manufacturer | |
Manufacturer Product Number | 002540211 |
Description | FUSE HOLDEREFH10 DC PV1P+LED 100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 25 A 1000V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 25 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.196.21000 | kr.196.21 |
| Unit Price without VAT: | kr.196.21000 |
|---|---|
| Unit Price with VAT: | kr.245.26250 |








