Slide Switch SP3T Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSSS212901

DigiKey Part Number
4809-SSSS212901TR-ND - Tape & Reel (TR)
4809-SSSS212901CT-ND - Cut Tape (CT)
4809-SSSS212901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSSS212901
Description
SWITCH SLIDE SP3T 0.3A 6V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SP3T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
-
Contact Finish
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
153/255gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.08000kr.14.08
10kr.11.86300kr.118.63
25kr.11.00320kr.275.08
100kr.9.80120kr.980.12
250kr.9.09204kr.2,273.01
500kr.8.60720kr.4,303.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.16867kr.8,168.67
2.000kr.7.77606kr.15,552.12
3.000kr.7.56717kr.22,701.51
5.000kr.7.32491kr.36,624.55
7.000kr.7.17759kr.50,243.13
Manufacturers Standard Package
Unit Price without VAT:kr.14.08000
Unit Price with VAT:kr.17.60000