
SPVQ361600 | |
|---|---|
DigiKey Part Number | 4809-SPVQ361600-ND |
Manufacturer | |
Manufacturer Product Number | SPVQ361600 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Switch SPST Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Switch Function | On-Off | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.63000 | kr.26.63 |
| 10 | kr.22.06300 | kr.220.63 |
| 25 | kr.20.46560 | kr.511.64 |
| 50 | kr.19.33320 | kr.966.66 |
| 100 | kr.18.26550 | kr.1,826.55 |
| 400 | kr.16.30093 | kr.6,520.37 |
| 800 | kr.15.39868 | kr.12,318.94 |
| 1.200 | kr.14.89372 | kr.17,872.46 |
| Unit Price without VAT: | kr.26.63000 |
|---|---|
| Unit Price with VAT: | kr.33.28750 |

