Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKTRAEE010

DigiKey Part Number
4809-SKTRAEE010TR-ND - Tape & Reel (TR)
4809-SKTRAEE010CT-ND - Cut Tape (CT)
4809-SKTRAEE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKTRAEE010
Description
SWITCH TACTILE SPST-NO 0.05A 16V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 16VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.10mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.10mm x 6.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
388gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.72mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.55000kr.5.55
10kr.4.73400kr.47.34
25kr.4.40680kr.110.17
100kr.3.92930kr.392.93
250kr.3.63988kr.909.97
500kr.3.43810kr.1,719.05
1.000kr.3.25286kr.3,252.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.31153kr.8,278.82
5.000kr.3.16917kr.15,845.85
7.500kr.3.08851kr.23,163.83
12.500kr.2.98963kr.37,370.38
17.500kr.2.92615kr.51,207.62
Manufacturers Standard Package
Unit Price without VAT:kr.5.55000
Unit Price with VAT:kr.6.93750