
SKSUAAE010 | |
|---|---|
DigiKey Part Number | 4809-SKSUAAE010TR-ND - Tape & Reel (TR) 4809-SKSUAAE010CT-ND - Cut Tape (CT) 4809-SKSUAAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSUAAE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 5.30mm x 5.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 357gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 250,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.22000 | kr.5.22 |
| 10 | kr.4.43800 | kr.44.38 |
| 25 | kr.4.13320 | kr.103.33 |
| 100 | kr.3.68680 | kr.368.68 |
| 250 | kr.3.41488 | kr.853.72 |
| 500 | kr.3.22526 | kr.1,612.63 |
| 1.000 | kr.3.05091 | kr.3,050.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.2.85348 | kr.6,848.35 |
| 4.800 | kr.2.71529 | kr.13,033.39 |
| 7.200 | kr.2.64169 | kr.19,020.17 |
| 12.000 | kr.2.55626 | kr.30,675.12 |
| 16.800 | kr.2.50431 | kr.42,072.41 |
| 24.000 | kr.2.45278 | kr.58,866.72 |
| Unit Price without VAT: | kr.5.22000 |
|---|---|
| Unit Price with VAT: | kr.6.52500 |





