
SKSNLAE010 | |
|---|---|
DigiKey Part Number | 4809-SKSNLAE010TR-ND - Tape & Reel (TR) 4809-SKSNLAE010CT-ND - Cut Tape (CT) 4809-SKSNLAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSNLAE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 2.10mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 2.55mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 245gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.40600 | kr.44.06 |
| 25 | kr.4.10320 | kr.102.58 |
| 100 | kr.3.66010 | kr.366.01 |
| 250 | kr.3.39036 | kr.847.59 |
| 500 | kr.3.20196 | kr.1,600.98 |
| 1.000 | kr.3.02887 | kr.3,028.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.82437 | kr.7,060.93 |
| 5.000 | kr.2.68808 | kr.13,440.40 |
| 7.500 | kr.2.61553 | kr.19,616.48 |
| 12.500 | kr.2.53136 | kr.31,642.00 |
| 17.500 | kr.2.48019 | kr.43,403.32 |
| 25.000 | kr.2.42943 | kr.60,735.75 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |


