
SKQMARE010 | |
---|---|
DigiKey Part Number | 4809-SKQMARE010TR-ND - Tape & Reel (TR) 4809-SKQMARE010CT-ND - Cut Tape (CT) 4809-SKQMARE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKQMARE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.80000 | kr.4.80 |
10 | kr.4.10900 | kr.41.09 |
25 | kr.3.82720 | kr.95.68 |
100 | kr.3.41570 | kr.341.57 |
250 | kr.3.16392 | kr.790.98 |
500 | kr.2.98804 | kr.1,494.02 |
1.000 | kr.2.82592 | kr.2,825.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.67850 | kr.5,357.00 |
4.000 | kr.2.54592 | kr.10,183.68 |
6.000 | kr.2.47510 | kr.14,850.60 |
10.000 | kr.2.39277 | kr.23,927.70 |
14.000 | kr.2.34258 | kr.32,796.12 |
20.000 | kr.2.29276 | kr.45,855.20 |
Unit Price without VAT: | kr.4.80000 |
---|---|
Unit Price with VAT: | kr.6.00000 |