
SKHUQGE010 | |
|---|---|
DigiKey Part Number | 4809-SKHUQGE010TR-ND - Tape & Reel (TR) 4809-SKHUQGE010CT-ND - Cut Tape (CT) 4809-SKHUQGE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKHUQGE010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 3.10mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 6.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 50,000 Cycles |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.4.05800 | kr.40.58 |
| 25 | kr.3.77880 | kr.94.47 |
| 50 | kr.3.57200 | kr.178.60 |
| 100 | kr.3.37160 | kr.337.16 |
| 250 | kr.3.12308 | kr.780.77 |
| 500 | kr.2.94936 | kr.1,474.68 |
| 1.000 | kr.2.78941 | kr.2,789.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.56554 | kr.7,696.62 |
| 6.000 | kr.2.44305 | kr.14,658.30 |
| 9.000 | kr.2.37790 | kr.21,401.10 |
| 15.000 | kr.2.30241 | kr.34,536.15 |
| 21.000 | kr.2.25652 | kr.47,386.92 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |


