
SKHHBWA010 | |
|---|---|
DigiKey Part Number | 4809-SKHHBWA010-ND |
Manufacturer | |
Manufacturer Product Number | SKHHBWA010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SKHHBWA010 Models |
Category | Actuator Height off PCB, Vertical 7.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.35000 | kr.13.50 |
| 25 | kr.1.26560 | kr.31.64 |
| 100 | kr.1.13490 | kr.113.49 |
| 250 | kr.1.05244 | kr.263.11 |
| 500 | kr.0.99322 | kr.496.61 |
| 1.000 | kr.0.93750 | kr.937.50 |
| 3.000 | kr.0.85761 | kr.2,572.83 |
| 5.000 | kr.0.82425 | kr.4,121.25 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |


