RK08H1230012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK08H1230012

DigiKey Part Number
4809-RK08H1230012TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RK08H1230012
Description
TRIMMER 10K OHM 0.03W J LEAD TOP
Customer Reference
Detailed Description
10 kOhms 0.03W, 1/32W J Lead Panel Mount Trimmer Potentiometer 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
10 kOhms
Power (Watts)
0.03W, 1/32W
Tolerance
±30%
Temperature Coefficient
±200ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
-
Mounting Type
Panel Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.394" x 0.343" Face (10.00mm x 8.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.